
USR-N540-H7-4 | |
|---|---|
DigiKey Part Number | 2272-USR-N540-H7-4-ND |
Manufacturer | USR IOT |
Manufacturer Product Number | USR-N540-H7-4 |
Description | 4xRS-485 ETHERNET SERVER |
Customer Reference | |
Detailed Description | Converter, Serial to Ethernet Adapter Card RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USR IOT | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Converter, Serial to Ethernet | |
Interface | RS-485 | |
Number of Ports | 4 |

