
USR-G806-A | |
|---|---|
DigiKey Part Number | 2272-USR-G806-A-ND |
Manufacturer | USR IOT |
Manufacturer Product Number | USR-G806-A |
Description | 4G wireless LTE router, LAN, WAN |
Customer Reference | |
Detailed Description | 4G 802.11 b/g/n EDGE, GPRS, GSM, HSPA+, LTE, TD-SCDMA, W-CDMA Router Ethernet, LAN, WAN |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer USR IOT | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, WAN |
Part Status Active | Power - Output 23dBm ~ 33dBm |
Function Router | Data Rate (Max) 150Mbps |
Modulation or Protocol 802.11 b/g/n EDGE, GPRS, GSM, HSPA+, LTE, TD-SCDMA, W-CDMA |

