
TR75VA007 | |
|---|---|
DigiKey Part Number | 2272-TR75VA007-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR75VA007 |
Description | 75VA 480/240/208/120-24VAC CB 2H |
Customer Reference | |
Detailed Description | 75VA Power Transformer 120V, 208V, 240V, 480V Primary 24V Secondary 3.125A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V, 208V, 240V, 480V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 3.125A | |
Primary Winding(s) | Multiple Taps x 4 | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 98.62mm L x 63.65mm W | |
Height - Seated (Max) | 77.06mm | |
Weight | 3.8 lbs (1.7 kg) |

