
TR75VA001 | |
|---|---|
DigiKey Part Number | 2272-TR75VA001-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR75VA001 |
Description | 75VA 120-24 VAC CB 1 HUB |
Customer Reference | |
Detailed Description | 75VA Power Transformer 120V Primary 24V Secondary 3.125A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 75VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V | Size / Dimension 95.25mm L x 63.65mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 76.60mm |
Current - Output (Max) 3.125A | Weight 3.6 lbs (1.6 kg) |
Primary Winding(s) Single |

