
TR50VA015 | |
|---|---|
DigiKey Part Number | 2272-TR50VA015-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR50VA015 |
Description | 50VA 480/277/240/208/120-24VAC C |
Customer Reference | |
Detailed Description | 50VA Power Transformer 120V, 208V, 240V, 277V, 480V Primary 24V Secondary 2.083A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 50VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V, 208V, 240V, 277V, 480V | Size / Dimension 86.49mm L x 63.93mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 76.60mm |
Current - Output (Max) 2.083A | Weight 2.9 lbs (1.3 kg) |
Primary Winding(s) Multiple Taps x 5 |

