New at DigiKey
50VA Power Transformer 120V Primary 24V Secondary 2.083A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR50VA002

DigiKey Part Number
2272-TR50VA002-ND
Manufacturer
Functional Devices
Manufacturer Product Number
TR50VA002
Description
50VA 120-24 VAC 2 HUBS
Customer Reference
Detailed Description
50VA Power Transformer 120V Primary 24V Secondary 2.083A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Functional Devices
Center Tap
No
Series
Power - Max
50VA
Packaging
Case
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
120V
Size / Dimension
68.48mm L x 55.40mm W
Voltage - Secondary (Full Load)
24V
Height - Seated (Max)
73.86mm
Current - Output (Max)
2.083A
Weight
2.2 lbs (997.9 g)
Primary Winding(s)
Single
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.