
TR50VA001 | |
|---|---|
DigiKey Part Number | 2272-TR50VA001-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR50VA001 |
Description | 50VA 120-24 VAC 1 HUB |
Customer Reference | |
Detailed Description | 50VA Power Transformer 120V Primary 24V Secondary 2.083A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 50VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V | Size / Dimension 68.00mm L x 55.32mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 73.15mm |
Current - Output (Max) 2.083A | Weight 2.2 lbs (997.9 g) |
Primary Winding(s) Single |

