
TR40VA004 | |
|---|---|
DigiKey Part Number | 2272-TR40VA004-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR40VA004 |
Description | 40VA 277/240/208/120-24 VAC 2 HU |
Customer Reference | |
Detailed Description | 40VA Power Transformer 120V, 208V, 240V, 277V Primary 24V Secondary 1.667A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 40VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V, 208V, 240V, 277V | Size / Dimension 66.83mm L x 55.30mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 73.20mm |
Current - Output (Max) 1.667A | Weight 2.1 lbs (952.5 g) |
Primary Winding(s) Multiple Taps x 4 |

