
TR20VA004 | |
|---|---|
DigiKey Part Number | 2272-TR20VA004-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR20VA004 |
Description | 20VA 277/240/208/120-24VAC 2HUBS |
Customer Reference | |
Detailed Description | 20VA Power Transformer 120V, 208V, 240V, 277V Primary 24V Secondary 833mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 20VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V, 208V, 240V, 277V | Size / Dimension 58.67mm L x 48.00mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 66.68mm |
Current - Output (Max) 833mA | Weight 1.5 lbs (680.4 g) |
Primary Winding(s) Multiple Taps x 4 |

