
TR20VA001 | |
|---|---|
DigiKey Part Number | 2272-TR20VA001-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR20VA001 |
Description | 20VA 120-24 VAC 1 HUB |
Customer Reference | |
Detailed Description | 20VA Power Transformer 120V Primary 24V Secondary 833mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 20VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V | Size / Dimension 56.54mm L x 47.68mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 65.91mm |
Current - Output (Max) 833mA | Weight 1.4 lbs (635 g) |
Primary Winding(s) Single |

