
TR150VA001 | |
|---|---|
DigiKey Part Number | 2272-TR150VA001-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR150VA001 |
Description | 150VA 120-24 VAC CB 1 HUB |
Customer Reference | |
Detailed Description | 150VA Power Transformer 120V Primary 24V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 6.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.71mm L x 96.52mm W | |
Height - Seated (Max) | 80.84mm | |
Weight | 5.1 lbs (2.3 kg) |

