
TR100VA015 | |
|---|---|
DigiKey Part Number | 2272-TR100VA015-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR100VA015 |
Description | 96VA 480/277/240/208/120-24VAC C |
Customer Reference | |
Detailed Description | 96VA Power Transformer 120V, 208V, 240V, 277V, 480V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Functional Devices | Center Tap No |
Series | Power - Max 96VA |
Packaging Case | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Voltage - Primary 120V, 208V, 240V, 277V, 480V | Size / Dimension 107.19mm L x 63.50mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 77.72mm |
Current - Output (Max) 4A | Weight 4.6 lbs (2.1 kg) |
Primary Winding(s) Multiple Taps x 5 |

