
TR100VA002-20 | |
|---|---|
DigiKey Part Number | 2272-TR100VA002-20-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | TR100VA002-20 |
Description | 96VA 120-24 VAC CB 2 HUBS |
Customer Reference | |
Detailed Description | 96VA Power Transformer 120V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Functional Devices | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 100.91mm L x 63.95mm W | |
Height - Seated (Max) | 77.04mm | |
Weight | 4.1 lbs (1.9 kg) |

