New at DigiKey
96VA Power Transformer 120V Primary 24V Secondary 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR100VA001

DigiKey Part Number
2272-TR100VA001-ND
Manufacturer
Functional Devices
Manufacturer Product Number
TR100VA001
Description
96VA 120-24 VAC CB 1 HUB
Customer Reference
Detailed Description
96VA Power Transformer 120V Primary 24V Secondary 4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Functional Devices
Center Tap
No
Series
Power - Max
96VA
Packaging
Case
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
120V
Size / Dimension
103.76mm L x 63.88mm W
Voltage - Secondary (Full Load)
24V
Height - Seated (Max)
76.96mm
Current - Output (Max)
4A
Weight
4 lbs (1.8 kg)
Primary Winding(s)
Single
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.