
SCT-3000-400 | |
|---|---|
DigiKey Part Number | 2272-SCT-3000-400-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | SCT-3000-400 |
Description | CURRENT SENSOR XFMR 400A |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Transformer w/Conditioning Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 0.333V | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 600V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 70°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |

