Current Sensor 800A 1 Channel Transformer w/Conditioning Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT-2000-800

DigiKey Part Number
2272-SCT-2000-800-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
SCT-2000-800
Description
CURRENT SENSOR XFMR 800A
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Transformer w/Conditioning Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, 0V ~ 0.333V
Mfr
Frequency
50Hz ~ 400Hz
Series
Linearity
±1%
Packaging
Box
Accuracy
±1%
Part Status
Active
Voltage - Supply
600V
For Measuring
AC
Operating Temperature
-20°C ~ 75°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 22 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.