
SCT-2000-1200 | |
|---|---|
DigiKey Part Number | 2272-SCT-2000-1200-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | SCT-2000-1200 |
Description | CURRENT SENSOR XFMR 1200A |
Customer Reference | |
Detailed Description | Current Sensor 1200A 1 Channel Transformer w/Conditioning Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, 0V ~ 0.333V |
Mfr | Frequency 50Hz ~ 400Hz |
Series | Linearity ±1% |
Packaging Box | Accuracy ±1% |
Part Status Active | Voltage - Supply 600V |
For Measuring AC | Operating Temperature -20°C ~ 75°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |

