
SCT-0750-050 | |
|---|---|
DigiKey Part Number | 2272-SCT-0750-050-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | SCT-0750-050 |
Description | 0.75" SPLIT-CORE CT 50A:333MV |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, 0V ~ 0.333V |
Mfr | Frequency 30Hz ~ 1kHz |
Series | Linearity ±1% |
Packaging Bag | Accuracy ±1% |
Part Status Active | Operating Temperature -20°C ~ 75°C |
For Measuring AC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |

