
SCT-0750-000 | |
|---|---|
DigiKey Part Number | 2272-SCT-0750-000-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Product Number | SCT-0750-000 |
Description | 0.75" SPLIT-CORE CT 7500:1 |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Ratiometric, Current |
Mfr | Sensitivity 0.133mA/A |
Series | Frequency 30Hz ~ 1kHz |
Packaging Bag | Linearity ±1% |
Part Status Active | Accuracy ±1% |
For Measuring AC | Operating Temperature -20°C ~ 75°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |

