
S6XM50A1000VM | |
|---|---|
DigiKey Part Number | 2272-S6XM50A1000VM-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | S6XM50A1000VM |
Description | POWER METER / CT RS485 MODBUS |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC, 1Hz ~ 400Hz |
Mfr | Accuracy ±0.5% |
Packaging Bag | Voltage - Supply 9V ~ 30V |
Part Status Active | Operating Temperature -15°C ~ 65°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |

