
Category | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz |
Manufacturer Teltonika | Applications LTE |
Series | Interface Ethernet, LAN, WAN, RJ-45 |
Packaging Box | Power - Output 20dBm ~ 33dBm |
Part Status Active | Data Rate (Max) 150Mbps |
Function Router | Voltage - Supply 9V ~ 30V |
Modulation or Protocol 802.11 b/g/n |

