
RIK-mV-1:RCT36 | |
|---|---|
DigiKey Part Number | 2272-RIK-mV-1:RCT36-ND |
Manufacturer | |
Manufacturer Product Number | RIK-mV-1:RCT36 |
Description | CURRENT SENSOR ROGOWSKI COIL |
Customer Reference | |
Detailed Description | Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Output Ratiometric, 0V ~ 0.333V |
Series | Frequency 50/60Hz |
Packaging Bulk | Accuracy ±1% |
Part Status Active | Voltage - Supply 24VDC |
For Measuring AC | Response Time 10ms |
Sensor Type | Operating Temperature -20°C ~ 55°C |
Current - Sensing | Mounting Type |

