Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 1 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIK-mV-1:ATR-04

DigiKey Part Number
2272-RIK-mV-1:ATR-04-ND
Manufacturer
Manufacturer Product Number
RIK-mV-1:ATR-04
Description
CURRENT SENSOR ROGOWSKI COIL
Customer Reference
Detailed Description
Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 1 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 0.333V
Sensitivity
-
Frequency
50/60Hz
Linearity
-
Accuracy
±1%
Voltage - Supply
24VDC
Response Time
10ms
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 55°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.