Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 3 Channel Rogowski Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIK-mA-3:RCT24

DigiKey Part Number
2272-RIK-mA-3:RCT24-ND
Manufacturer
Manufacturer Product Number
RIK-mA-3:RCT24
Description
CURRENT SENSOR ROGOWSKI COIL
Customer Reference
Detailed Description
Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 3 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
3
Mfr
Output
Ratiometric, 0mA ~ 20mA, 4mA ~ 20mA
Series
Frequency
50/60Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
24VDC
For Measuring
AC
Response Time
10ms
Sensor Type
Operating Temperature
-20°C ~ 55°C
Current - Sensing
Mounting Type
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.