
RIK-V-1:RCT24 | |
|---|---|
DigiKey Part Number | 2272-RIK-V-1:RCT24-ND |
Manufacturer | |
Manufacturer Product Number | RIK-V-1:RCT24 |
Description | CURRENT SENSOR ROGOWSKI COIL |
Customer Reference | |
Detailed Description | Current Sensor 500A, 1000A, 2500A, 5000A, 10000A, 25000A, 50000A (Selectable) 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V, 0V ~ 10V | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24VDC | |
Response Time | 10ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | - | |
Supplier Device Package | - |

