
RIK-1AR:ATR-07 | |
|---|---|
DigiKey Part Number | 2272-RIK-1AR:ATR-07-ND |
Manufacturer | |
Manufacturer Product Number | RIK-1AR:ATR-07 |
Description | CURRENT SENSOR ROGOWSKI COIL |
Customer Reference | |
Detailed Description | Current Sensor 50A, 200A, 500A, 2000A, 5000A (Selectable) 1 Channel Rogowski Coil |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Output Ratiometric, 1A |
Series | Frequency 50/60Hz |
Packaging Bulk | Accuracy ±1% |
Part Status Active | Voltage - Supply 24VDC |
For Measuring AC | Response Time 50µs |
Sensor Type | Operating Temperature -25°C ~ 70°C |
Current - Sensing | Mounting Type |

