
RIBXKTV5-50 | |
|---|---|
DigiKey Part Number | 2272-RIBXKTV5-50-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBXKTV5-50 |
Description | RIBXKTV5-50 |
Customer Reference | |
Detailed Description | AC Current Transducer 0 ~ 50A Input 0 ~ 5VDC Output Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Input Range 0 ~ 50A |
Manufacturer Functional Devices | Output 0 ~ 5VDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Case | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type AC Current Transducer | Approval Agency CE, cUL, UL |

