
RIBXKF | |
|---|---|
DigiKey Part Number | 2272-RIBXKF-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBXKF |
Description | RIBXKF |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Box |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Output Solid State Switch, SPST |
Packaging Case | Voltage - Supply Self Powered |
Part Status Active | Operating Temperature -35°C ~ 60°C |
For Measuring AC | Mounting Type |
Sensor Type | Package / Case Box |

