
RIBXGTA-ECM | |
|---|---|
DigiKey Part Number | 2272-RIBXGTA-ECM-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBXGTA-ECM |
Description | RIBXGTA-ECM |
Customer Reference | |
Detailed Description | Current Sensor 150A Channel Current Switch Box |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Output Solid State Switch, SPST |
Series | Voltage - Supply Self Powered |
Packaging Case | Operating Temperature -35°C ~ 60°C |
Part Status Active | Mounting Type |
For Measuring AC | Package / Case Box |
Sensor Type |

