
RIBX243PA | |
|---|---|
DigiKey Part Number | 2272-RIBX243PA-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBX243PA |
Description | RIBX243PA |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Current Switch Box |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Mfr | Output Relay, 3PST-NO |
Series | Frequency 50/60Hz |
Packaging Case | Voltage - Supply 24V |
Part Status Active | Response Time 20ms |
For Measuring AC | Operating Temperature -35°C ~ 60°C |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Box |

