New at DigiKey
Relay SPDT (1 Form C) 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIBW277B-EN3

DigiKey Part Number
2272-RIBW277B-EN3-ND
Manufacturer
Functional Devices
Manufacturer Product Number
RIBW277B-EN3
Description
20A SPDT 277VAC Coil
Customer Reference
Detailed Description
Relay SPDT (1 Form C) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Form
SPDT (1 Form C)
Mfr
Contact Rating (Current)
20 A
Series
Switching Voltage
277VAC - Nom
Packaging
Case
Coil Current
80 mA
Part Status
Active
Features
Lighted Indicator
Mounting Type
Termination Style
Wire Leads
Coil Voltage
Operating Temperature
-34°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.