New at DigiKey
Relay DPDT (2 Form C) x 2 10 ~ 30VAC/DC, 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIBU2C

DigiKey Part Number
2272-RIBU2C-ND
Manufacturer
Functional Devices
Manufacturer Product Number
RIBU2C
Description
10A 2 SPDT 10-30VAC/DC/120VAC Co
Customer Reference
Detailed Description
Relay DPDT (2 Form C) x 2 10 ~ 30VAC/DC, 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
10 A
Mfr
Switching Voltage
277VAC - Nom
Series
Coil Current
46 mA
Packaging
Case
Features
Lighted Indicator
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Must Operate Voltage
9 VAC, 10 VDC
Coil Voltage
Must Release Voltage
2.1 VAC, 2.8 VDC
Contact Form
DPDT (2 Form C) x 2
Operating Temperature
-34°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.