New at DigiKey
Relay SPST-NO (1 Form A) Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIBU1S

DigiKey Part Number
2272-RIBU1S-ND
Manufacturer
Functional Devices
Manufacturer Product Number
RIBU1S
Description
10A SPST-NO+OV 10-30VAC/DC/120VA
Customer Reference
Detailed Description
Relay SPST-NO (1 Form A) Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Mounting Type
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC - Nom
Coil Current
46 mA
Features
Lighted Indicator
Termination Style
Wire Leads
Operating Temperature
-34°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 32,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.