
RIBU1C-RD | |
|---|---|
DigiKey Part Number | 2272-RIBU1C-RD-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBU1C-RD |
Description | 10A SPDT 10-30VAC/DC/120VAC Coil |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 10 ~ 30VAC/DC, 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Switching Voltage 277VAC - Nom |
Series | Coil Current 46 mA |
Packaging Case | Features Lighted Indicator |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Must Operate Voltage 9 VAC, 10 VDC |
Coil Voltage | Must Release Voltage 2.1 VAC, 2.8 VDC |
Contact Form SPDT (1 Form C) | Operating Temperature -34°C ~ 60°C |

