
RIBRL1C | |
|---|---|
DigiKey Part Number | 2272-RIBRL1C-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBRL1C |
Description | 10A SPDT 10~30VAC/DC Coil |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 10 ~ 30VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Switching Voltage 277VAC, 28VDC |
Series | Coil Current 55 mA |
Packaging Case | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Must Operate Voltage 9 VAC, 10 VDC |
Coil Voltage | Must Release Voltage 2.1 VAC, 2.8 VDC |
Contact Form SPDT (1 Form C) | Operating Temperature -34°C ~ 60°C |

