
RIBMU1S | |
|---|---|
DigiKey Part Number | 2272-RIBMU1S-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBMU1S |
Description | 15A SPST-NO+OV 10~30VAC/DC/120VA |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Coil Current | 55 mA | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -34°C ~ 60°C |

