New at DigiKey
Relay SPDT (1 Form C) Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIBMU1C

DigiKey Part Number
2272-RIBMU1C-ND
Manufacturer
Functional Devices
Manufacturer Product Number
RIBMU1C
Description
15A SPDT 10~30VAC/DC/120VAC Coil
Customer Reference
Detailed Description
Relay SPDT (1 Form C) Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Coil Current
55 mA
Features
Lighted Indicator
Termination Style
Screw Terminal
Operating Temperature
-34°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 32,70 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.