
RIBMN24Q2C | |
|---|---|
DigiKey Part Number | 2272-RIBMN24Q2C-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIBMN24Q2C |
Description | 15A SPDT x 2 24VAC/DC Coil |
Customer Reference | |
Detailed Description | Relay 24VAC/DC Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Coil Voltage | ||
Contact Rating (Current) | 10 A | |
Coil Current | 100 mA | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -34°C ~ 60°C |

