
RIB24P | |
|---|---|
DigiKey Part Number | 2272-RIB24P-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIB24P |
Description | 20A DPDT 24VAC/DC Coil |
Customer Reference | |
Detailed Description | Relay DPDT (2 Form C) 24VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC, 28VDC | |
Coil Current | 138 mA | |
Features | Lighted Indicator | |
Termination Style | Wire Leads | |
Must Operate Voltage | 20 VAC/DC | |
Must Release Voltage | 3 VAC, 3.8 VDC | |
Operating Temperature | -34°C ~ 60°C |

