New at DigiKey
Relay SPDT (1 Form C) 24VAC/DC, 120VAC, 208 ~ 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIB2421B

DigiKey Part Number
2272-RIB2421B-ND
Manufacturer
Functional Devices
Manufacturer Product Number
RIB2421B
Description
20A SPDT 24VAC/DC/120/208~277VAC
Customer Reference
Detailed Description
Relay SPDT (1 Form C) 24VAC/DC, 120VAC, 208 ~ 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Rating (Current)
20 A
Mfr
Switching Voltage
277VAC
Series
Coil Current
83 mA
Packaging
Case
Features
Lighted Indicator
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Must Operate Voltage
18 VAC, 22 VDC
Coil Voltage
Must Release Voltage
2.1 VAC, 3.8 VDC
Contact Form
SPDT (1 Form C)
Operating Temperature
-34°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.