
RIB2401SB | |
|---|---|
DigiKey Part Number | 2272-RIB2401SB-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIB2401SB |
Description | 20A SPST-NO+OVRD 24VAC/DC/120VAC |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 24VAC/DC, 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 20 A |
Mfr | Switching Voltage 277VAC |
Series | Coil Current 83 mA |
Packaging Case | Features Lighted Indicator |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Must Operate Voltage 18 VAC, 22 VDC |
Coil Voltage | Must Release Voltage 2.1 VAC, 3.8 VDC |
Contact Form SPST-NO (1 Form A) | Operating Temperature -34°C ~ 60°C |

