
RIB2401D | |
|---|---|
DigiKey Part Number | 2272-RIB2401D-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIB2401D |
Description | 10A DPDT 24VAC/DC/120VAC Coil |
Customer Reference | |
Detailed Description | Relay DPDT (2 Form C) 24VAC/DC, 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Switching Voltage 277VAC, 30VDC |
Series | Coil Current 40 mA |
Packaging Case | Features Lighted Indicator |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Must Operate Voltage 18 VAC,20 VDC |
Coil Voltage | Must Release Voltage 3 VAC, 3.8 VDC |
Contact Form DPDT (2 Form C) | Operating Temperature -34°C ~ 60°C |

