
RIB2401C | |
|---|---|
DigiKey Part Number | 2272-RIB2401C-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIB2401C |
Description | 10A SPDT 24VAC/DC/120VAC Coil |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 24VAC/DC, 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Switching Voltage 277VAC, 30VDC |
Series | Coil Current 44 mA |
Packaging Case | Features Lighted Indicator |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Must Operate Voltage 20 VAC/DC |
Coil Voltage | Must Release Voltage 3 VAC, 3.8 VDC |
Contact Form SPDT (1 Form C) | Operating Temperature -34°C ~ 60°C |

