
RIB01BDC | |
|---|---|
DigiKey Part Number | 2272-RIB01BDC-ND |
Manufacturer | Functional Devices |
Manufacturer Product Number | RIB01BDC |
Description | 20A SPDT 120VAC Coil |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC | |
Coil Current | 42 mA | |
Features | Lighted Indicator | |
Termination Style | Wire Leads | |
Operating Temperature | -34°C ~ 60°C |

