Current Sensor 500A 1 Channel Rogowski Coil Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCT-1800-500

DigiKey Part Number
2272-RCT-1800-500-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
RCT-1800-500
Description
CURRENT SEN ROGOWSKI COIL 500A
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Rogowski Coil Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 0.333V
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±1%
Voltage - Supply
12V ~ 30V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 105°C
Polarization
-
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Aim Dynamics
A separate 32,30 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.