Current Sensor 5000A 3 Channel Rogowski Coil Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS-1800-5000

DigiKey Part Number
2272-RCS-1800-5000-ND
Manufacturer
Magnelab, Inc.
Manufacturer Product Number
RCS-1800-5000
Description
CURRENT SEN ROGOWSKI COIL 5000A
Customer Reference
Detailed Description
Current Sensor 5000A 3 Channel Rogowski Coil Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
3
Mfr
Output
Ratiometric, 0V ~ 0.333V
Series
Accuracy
±1%
Packaging
Bag
Voltage - Supply
9V ~ 36VDC
Part Status
Active
Operating Temperature
-20°C ~ 105°C
For Measuring
AC
Mounting Type
Sensor Type
Package / Case
Module
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.