Circuit Breaker Thermal Magnetic 25A 400 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1MB3PC25

DigiKey Part Number
2272-P1MB3PC25-ND
Manufacturer
Lovato Electric
Manufacturer Product Number
P1MB3PC25
Description
3 POLE, CURVE C, 25A, 230/400VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 400 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
25A
Manufacturer
Lovato Electric
Voltage Rating - AC
400 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No. 235, cURus, EAC, IEC 60898-1, IEC 60947-2, TUV-Rheinland, UL 1077
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Aim Dynamics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.