
P1MB3PC04 | |
|---|---|
DigiKey Part Number | 2272-P1MB3PC04-ND |
Manufacturer | Lovato Electric |
Manufacturer Product Number | P1MB3PC04 |
Description | 3 POLE, CURVE C, 4A, 230/400VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 400 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lovato Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Approval Agency | CSA C22.2 No. 235, cURus, EAC, IEC 60898-1, IEC 60947-2, TUV-Rheinland, UL 1077 |

