
P1MB3PC01 | |
|---|---|
DigiKey Part Number | 2272-P1MB3PC01-ND |
Manufacturer | Lovato Electric |
Manufacturer Product Number | P1MB3PC01 |
Description | 3 POLE, CURVE C, 1A, 230/400VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 400 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Lovato Electric | Voltage Rating - AC 400 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No. 235, cURus, EAC, IEC 60898-1, IEC 60947-2, TUV-Rheinland, UL 1077 |
Breaker Type Thermal Magnetic |

