
P1MB1PC13 | |
|---|---|
DigiKey Part Number | 2272-P1MB1PC13-ND |
Manufacturer | Lovato Electric |
Manufacturer Product Number | P1MB1PC13 |
Description | 1 POLE, CURVE C, 13A, 230VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 230 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 13A |
Manufacturer Lovato Electric | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 60 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No. 235, cURus, EAC, IEC 60898-1, IEC 60947-2, TUV-Rheinland, UL 1077 |

